30 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B20J30KE

DigiKey Part Number
B20J30KE-ND
Manufacturer
Manufacturer Product Number
B20J30KE
Description
RES 30K OHM 5% 20W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B20J30KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±260ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.76000¥129.76
10¥90.98600¥909.86
25¥80.50680¥2,012.67
50¥73.95040¥3,697.52
100¥68.38050¥6,838.05
250¥62.28232¥15,570.58
500¥58.46954¥29,234.77
1,000¥55.23150¥55,231.50
Manufacturers Standard Package