
B20J1K5E | |
|---|---|
DigiKey Part Number | B20J1K5E-ND |
Manufacturer | |
Manufacturer Product Number | B20J1K5E |
Description | RES 1.5K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J1K5E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.17000 | ¥108.17 |
| 10 | ¥75.46400 | ¥754.64 |
| 25 | ¥66.61000 | ¥1,665.25 |
| 50 | ¥61.06900 | ¥3,053.45 |
| 100 | ¥56.35920 | ¥5,635.92 |
| 250 | ¥51.20416 | ¥12,801.04 |
| 500 | ¥47.98020 | ¥23,990.10 |
| 1,000 | ¥45.24242 | ¥45,242.42 |





