1 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B20J1K0

DigiKey Part Number
B20J1K0-ND
Manufacturer
Manufacturer Product Number
B20J1K0
Description
RES 1K OHM 5% 20W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
B20J1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Temperature Coefficient
±260ppm/°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.437" Dia x 2.000" L (11.11mm x 50.80mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.58000¥131.58
10¥92.35100¥923.51
25¥81.73080¥2,043.27
50¥75.08500¥3,754.25
100¥69.44070¥6,944.07
250¥63.26084¥15,815.21
500¥59.39660¥29,698.30
1,000¥56.11548¥56,115.48
Manufacturers Standard Package