
B20J100 | |
|---|---|
DigiKey Part Number | B20J100-ND |
Manufacturer | |
Manufacturer Product Number | B20J100 |
Description | RES 100 OHM 5% 20W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J100 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.437" Dia x 2.000" L (11.11mm x 50.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.77000 | ¥84.77 |





