
B12J5R0E | |
|---|---|
DigiKey Part Number | B12J5R0E-ND |
Manufacturer | |
Manufacturer Product Number | B12J5R0E |
Description | RES 5 OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J5R0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±400ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.61000 | ¥94.61 |
| 10 | ¥65.72200 | ¥657.22 |
| 25 | ¥57.90320 | ¥1,447.58 |
| 50 | ¥53.01060 | ¥2,650.53 |
| 100 | ¥48.85330 | ¥4,885.33 |
| 250 | ¥44.30104 | ¥11,075.26 |
| 500 | ¥41.45418 | ¥20,727.09 |
| 1,000 | ¥39.03662 | ¥39,036.62 |






