
B12J2K0E | |
|---|---|
DigiKey Part Number | B12J2K0E-ND |
Manufacturer | |
Manufacturer Product Number | B12J2K0E |
Description | RES 2K OHM 5% 12W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B12J2K0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Flame Retardant Coating, Safety |
Packaging Bulk | Temperature Coefficient ±260ppm/°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.313" Dia x 1.750" L (7.94mm x 44.45mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.76000 | ¥107.76 |
| 10 | ¥75.15800 | ¥751.58 |
| 25 | ¥66.33200 | ¥1,658.30 |
| 50 | ¥60.81100 | ¥3,040.55 |
| 100 | ¥56.11940 | ¥5,611.94 |
| 250 | ¥50.98288 | ¥12,745.72 |
| 500 | ¥47.77064 | ¥23,885.32 |
| 1,000 | ¥45.04320 | ¥45,043.20 |






