5 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±1% 25W Wirewound Chassis Mount Resistor
825F5R0E
825F5R0E

825F5R0E

DigiKey Part Number
825F5R0E-ND
Manufacturer
Manufacturer Product Number
825F5R0E
Description
RES CHAS MNT 5 OHM 1% 25W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
825F5R0E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.062" L x 1.094" W (26.98mm x 27.79mm)
Resistance
5 Ohms
Height - Seated (Max)
0.556" (14.12mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HS25 5R FOhmite735HS255RF-ND¥54.00000Direct
UAL25-5RF8Riedon products by Bourns8696-1502-ND¥52.02000Direct
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.16000¥110.16
10¥76.84500¥768.45
30¥66.27033¥1,988.11
50¥62.20860¥3,110.43
100¥57.42270¥5,742.27
250¥52.18268¥13,045.67
500¥48.90594¥24,452.97
1,000¥46.12359¥46,123.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.