



825F1K0E | |
|---|---|
DigiKey Part Number | 825F1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 825F1K0E |
Description | RES CHAS MNT 1K OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F1K0E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 1 kOhms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS25 1K F | Ohmite | 108 | 273-HS251KF-ND | ¥61.78000 | Direct |
| UAL25-1KF8 | Riedon products by Bourns | 541 | 696-1498-ND | ¥52.02000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.08000 | ¥131.08 |
| 10 | ¥91.94600 | ¥919.46 |
| 30 | ¥79.52433 | ¥2,385.73 |
| 50 | ¥74.75420 | ¥3,737.71 |
| 100 | ¥69.12970 | ¥6,912.97 |
| 250 | ¥62.97436 | ¥15,743.59 |
| 500 | ¥59.12518 | ¥29,562.59 |
| 1,000 | ¥55.85688 | ¥55,856.88 |

