1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
810F1R0E
810F1R0E

810F1R0E

DigiKey Part Number
810F1R0E-ND
Manufacturer
Manufacturer Product Number
810F1R0E
Description
RES CHAS MNT 1 OHM 1% 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
810F1R0E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.750" L x 0.812" W (19.05mm x 20.63mm)
Resistance
1 Ohms
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.77000¥95.77
10¥66.51600¥665.16
25¥58.61120¥1,465.28
50¥53.66560¥2,683.28
200¥45.89185¥9,178.37
400¥42.85905¥17,143.62
600¥41.30133¥24,780.80
1,000¥39.53943¥39,539.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.