AM6254, OSD6254 - ARM® Cortex®-A53, Cortex®-M4F MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSD62-PM-BRK

DigiKey Part Number
1676-OSD62-PM-BRK-ND
Manufacturer
Manufacturer Product Number
OSD62-PM-BRK
Description
OSD62-PM EVAL BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AM6254, OSD6254 - ARM® Cortex®-A53, Cortex®-M4F MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-A53, Cortex®-M4F
Mfr
Utilized IC / Part
AM6254, OSD6254
Packaging
Box
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MPU
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥962.43000¥962.43
Manufacturers Standard Package