Arm, Microphone 29.0" (736.6mm) Horizontal, 15.0" (381.0mm) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61900-B

DigiKey Part Number
1844-1066-ND
Manufacturer
Manufacturer Product Number
61900-B
Description
MICROPHONE ARM 29"H 15"V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Arm, Microphone 29.0" (736.6mm) Horizontal, 15.0" (381.0mm) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Arm, Microphone
Manufacturer
O.C. White Co.
Arm Length
29.0" (736.6mm) Horizontal, 15.0" (381.0mm) Vertical
Series
For Use With/Related Products
Microphones
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,497.84000¥2,497.84
Manufacturers Standard Package