Similar
Parametric Equivalent
Parametric Equivalent

SC16IS741IPW,128 | |
|---|---|
DigiKey Part Number | SC16IS741IPW,128-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC16IS741IPW,128 |
Description | IC UART 16TSSOP |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 16-TSSOP |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 6mA |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS232, RS485 | Supplier Device Package 16-TSSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC16IS741AIPWJ | NXP USA Inc. | 173 | 568-10959-1-ND | ¥27.87000 | Similar |
| SC16IS740IPW,128 | NXP USA Inc. | 26,734 | 568-11928-1-ND | ¥33.74000 | Parametric Equivalent |
| SC16IS740IPW/Q900, | NXP USA Inc. | 5,954 | 568-6674-1-ND | ¥43.42000 | Parametric Equivalent |


