Similar

PCF8564AUG/12HB/1V | |
|---|---|
DigiKey Part Number | PCF8564AUG/12HB/1V-ND |
Manufacturer | |
Manufacturer Product Number | PCF8564AUG/12HB/1V |
Description | IC RTC CLOCK/CALENDAR I2C DIE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial Die |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer NXP USA Inc. | Voltage - Supply 1V ~ 5.5V |
Packaging Tray | Current - Timekeeping (Max) 0.6µA ~ 0.75µA @ 2V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case Die |
Features Alarm, Leap Year, Square Wave Output, Watchdog Timer | Supplier Device Package Die |
Time Format HH:MM:SS (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RX-8025SA:AC PURE SN | EPSON | 0 | RX-8025SA:ACPURESN-ND | ¥4.02240 | Similar |


