
PCF85263ATL-ARD | |
|---|---|
DigiKey Part Number | 568-PCF85263ATL-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCF85263ATL-ARD |
Description | SHIELD PCF85263A RTC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PCF85263A Real Time Clock (RTC) Clock Timing Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Clock Timing |
Manufacturer NXP USA Inc. | Function Real Time Clock (RTC) |
Packaging Bulk | Utilized IC / Part PCF85263A |
Part Status Active | Contents Board(s) |
Platform Arduino | Interconnect System Arduino R3 Shield |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.56000 | ¥231.56 |


