
PCA9641BSHP | |
|---|---|
DigiKey Part Number | 568-12401-2-ND - Tape & Reel (TR) 568-12401-1-ND - Cut Tape (CT) 568-12401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9641BSHP |
Description | IC DEMUX 2CHAN 16HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 2 Channel 16-HVQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9641BSHP Models |
Category | Capacitance - Input 6 pF |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Multiplexer | Mounting Type Surface Mount |
Applications I2C | Package / Case 16-VFQFN Exposed Pad |
Input 2-Wire Bus | Supplier Device Package 16-HVQFN (3x3) |
Output 2-Wire Bus | Base Product Number |
Number of Channels 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥18.83100 | ¥188.31 |
| 25 | ¥17.24440 | ¥431.11 |
| 100 | ¥15.49880 | ¥1,549.88 |
| 250 | ¥14.66700 | ¥3,666.75 |
| 500 | ¥14.40932 | ¥7,204.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥13.24576 | ¥79,474.56 |










