
MML09212HT1 | |
|---|---|
DigiKey Part Number | 568-14123-2-ND - Tape & Reel (TR) 568-14123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MML09212HT1 |
Description | IC AMP GSM 400MHZ-1.4GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 400MHz ~ 1.4GHz 12-QFN (3x3) |
Category | RF Type GSM, LTE, W-CDMA |
Manufacturer NXP USA Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 150mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 400MHz ~ 1.4GHz | Mounting Type Surface Mount |
P1dB 22.8dBm | Package / Case 12-VFQFN Exposed Pad |
Gain 37.5dB | Supplier Device Package 12-QFN (3x3) |
Noise Figure 0.52dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.87000 | ¥60.87 |
| 10 | ¥52.75400 | ¥527.54 |
| 25 | ¥49.92760 | ¥1,248.19 |
| 100 | ¥46.04490 | ¥4,604.49 |

