New at DigiKey
System Basis Chip PMIC 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS2633HMDAKAD

DigiKey Part Number
568-MFS2633HMDAKAD-ND
Manufacturer
Manufacturer Product Number
MFS2633HMDAKAD
Description
SAFETY SYSTEM BASIS CHIP WITH LO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
System Basis Chip PMIC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MFS2633HMDAKAD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
30µA
Manufacturer
NXP USA Inc.
Voltage - Supply
3.2V ~ 36V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
System Basis Chip
Supplier Device Package
48-LQFP-EP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥51.57968¥12,894.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.