
USBPOWRL002 | |
|---|---|
DigiKey Part Number | 4745-USBPOWRL002-ND |
Manufacturer | |
Manufacturer Product Number | USBPOWRL002 |
Description | 1 Ch USB Powered Relay |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 2A 240VAC/60VDC Output 5VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | USBPOWRL002 Models |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 240VAC/60VDC |
Part Status Active | Current - Output 2A |
Type AC/DC Output Module | Turn On Time 6ms |
Color Green | Turn Off Time 4ms |
Style Standard | Features Status LED(s) |



