
N95E230000 | |
|---|---|
DigiKey Part Number | 6022-N95E230000-ND |
Manufacturer | |
Manufacturer Product Number | N95E230000 |
Description | 37P DIECAST D-SUB HOOD NI 45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | N95E230000 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 45° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E231000 | Northern Technologies | 722 | 6022-C88E231000-ND | ¥48.29000 | Parametric Equivalent |
| 6560-0107-14 | Encitech Connectors AB | 105 | 4414-6560-0107-14-ND | ¥26.86000 | Parametric Equivalent |
| 8655PHRA3701LF | Amphenol CS (FCI) | 683 | 609-1465-ND | ¥35.95000 | Parametric Equivalent |
| 971-037-010R011 | NorComp Inc. | 505 | 971-37BP45E-ND | ¥34.03000 | Parametric Equivalent |
| ACOV-SUB-37NB22 | Assmann WSW Components | 71 | AE11484-ND | ¥43.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.45000 | ¥67.45 |
| 10 | ¥57.29100 | ¥572.91 |
| 25 | ¥53.69520 | ¥1,342.38 |
| 50 | ¥51.13200 | ¥2,556.60 |
| 200 | ¥46.36740 | ¥9,273.48 |
| 400 | ¥44.15548 | ¥17,662.19 |
| 600 | ¥42.91123 | ¥25,746.74 |
| 1,000 | ¥41.39375 | ¥41,393.75 |


