
DCE9PTE | |
|---|---|
DigiKey Part Number | 6022-DCE9PTE-ND |
Manufacturer | |
Manufacturer Product Number | DCE9PTE |
Description | 9P HD D-SUB MALE CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 105°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.19300 | ¥41.93 |
| 25 | ¥3.92640 | ¥98.16 |
| 50 | ¥3.73800 | ¥186.90 |
| 100 | ¥3.55940 | ¥355.94 |
| 250 | ¥3.33644 | ¥834.11 |
| 500 | ¥3.17700 | ¥1,588.50 |
| 1,000 | ¥3.02525 | ¥3,025.25 |
| 2,500 | ¥2.83575 | ¥7,089.38 |




