
DCE9PNE | |
|---|---|
DigiKey Part Number | 6022-DCE9PNE-ND |
Manufacturer | |
Manufacturer Product Number | DCE9PNE |
Description | 9P HD D-SUB MALE CRIMP NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 9 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.19600 | ¥51.96 |
| 25 | ¥4.87080 | ¥121.77 |
| 50 | ¥4.63820 | ¥231.91 |
| 100 | ¥4.41600 | ¥441.60 |
| 250 | ¥4.13920 | ¥1,034.80 |
| 500 | ¥3.94132 | ¥1,970.66 |
| 1,000 | ¥3.75306 | ¥3,753.06 |
| 2,500 | ¥3.51806 | ¥8,795.15 |


