



DCE37ST | |
|---|---|
DigiKey Part Number | 6022-DCE37ST-ND |
Manufacturer | |
Manufacturer Product Number | DCE37ST |
Description | 37P HD D-SUB FEMALE CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 37 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.53000 | ¥16.53 |
| 10 | ¥14.01400 | ¥140.14 |
| 40 | ¥12.70650 | ¥508.26 |
| 80 | ¥12.09850 | ¥967.88 |
| 120 | ¥11.75658 | ¥1,410.79 |
| 280 | ¥11.07404 | ¥3,100.73 |
| 520 | ¥10.60071 | ¥5,512.37 |
| 1,000 | ¥10.12274 | ¥10,122.74 |
| 2,520 | ¥9.48390 | ¥23,899.43 |

