
DCE15SN | |
|---|---|
DigiKey Part Number | 6022-DCE15SN-ND |
Manufacturer | |
Manufacturer Product Number | DCE15SN |
Description | 15P HD D-SUB FEMALE CRIMP NI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.00000 | ¥7.00 |
| 10 | ¥5.94900 | ¥59.49 |
| 25 | ¥5.57760 | ¥139.44 |
| 50 | ¥5.31180 | ¥265.59 |
| 100 | ¥5.05810 | ¥505.81 |
| 250 | ¥4.74072 | ¥1,185.18 |
| 500 | ¥4.51414 | ¥2,257.07 |
| 1,000 | ¥4.29859 | ¥4,298.59 |
| 2,500 | ¥4.02940 | ¥10,073.50 |


