
DC3E44ST | |
|---|---|
DigiKey Part Number | 6022-DC3E44ST-ND |
Manufacturer | |
Manufacturer Product Number | DC3E44ST |
Description | 44P HD D-SUB FEMALE CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 44 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) High Density |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.21000 | ¥47.21 |
| 10 | ¥40.12200 | ¥401.22 |
| 25 | ¥37.60560 | ¥940.14 |
| 50 | ¥35.80980 | ¥1,790.49 |
| 100 | ¥34.09960 | ¥3,409.96 |
| 250 | ¥31.96524 | ¥7,991.31 |
| 500 | ¥30.44010 | ¥15,220.05 |
| 1,000 | ¥28.98815 | ¥28,988.15 |
| 2,500 | ¥27.17549 | ¥67,938.73 |

