



DC3E15ST | |
|---|---|
DigiKey Part Number | 6022-DC3E15ST-ND |
Manufacturer | |
Manufacturer Product Number | DC3E15ST |
Description | 15P HD D-SUB FEMALE CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Northern Technologies | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) High Density |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.82000 | ¥13.82 |
| 10 | ¥11.74900 | ¥117.49 |
| 25 | ¥11.00840 | ¥275.21 |
| 50 | ¥10.48180 | ¥524.09 |
| 100 | ¥9.98150 | ¥998.15 |
| 250 | ¥9.35580 | ¥2,338.95 |
| 500 | ¥8.90878 | ¥4,454.39 |
| 1,000 | ¥8.48363 | ¥8,483.63 |
| 2,500 | ¥7.95266 | ¥19,881.65 |

