
C88E320000 | |
|---|---|
DigiKey Part Number | 6022-C88E320000-ND |
Manufacturer | |
Manufacturer Product Number | C88E320000 |
Description | 25P METPLAS D-SUB HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E320000 Models |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer Northern Technologies | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Plastic, Metallized |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Color Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.36000 | ¥30.36 |
| 10 | ¥25.76300 | ¥257.63 |
| 25 | ¥24.14440 | ¥603.61 |
| 50 | ¥22.99140 | ¥1,149.57 |
| 200 | ¥20.84690 | ¥4,169.38 |
| 400 | ¥19.85203 | ¥7,940.81 |
| 600 | ¥19.29223 | ¥11,575.34 |
| 1,000 | ¥18.60969 | ¥18,609.69 |
| 2,600 | ¥17.39743 | ¥45,233.32 |

