
NRF54L10-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54L10-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54L10-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF54L10-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L10-QFAA-R7 |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 1MB Flash, 192kB RAM |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | GPIO 31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.2mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 10mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.00000 | ¥32.00 |
| 10 | ¥27.66300 | ¥276.63 |
| 25 | ¥26.14640 | ¥653.66 |
| 100 | ¥24.06400 | ¥2,406.40 |
| 250 | ¥22.81560 | ¥5,703.90 |
| 500 | ¥21.93368 | ¥10,966.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.10255 | ¥21,102.55 |
| 2,000 | ¥20.31959 | ¥40,639.18 |
| 3,000 | ¥19.88292 | ¥59,648.76 |









