IC RF TxRx + MCU Bluetooth Bluetooth, Thread 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52810-QFAA-E-R7

DigiKey Part Number
4823-NRF52810-QFAA-E-R7TR-ND - Tape & Reel (TR)
4823-NRF52810-QFAA-E-R7CT-ND - Cut Tape (CT)
4823-NRF52810-QFAA-E-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52810-QFAA-E-R7
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth, Thread 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-96dBm
Mfr
Memory Size
192kB Flash, 24kB RAM
Series
Serial Interfaces
I2C, PCM, PWM, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
21
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.6mA
Type
TxRx + MCU
Current - Transmitting
4.6mA ~ 7mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
FSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (6x6)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
-96dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,026
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
10¥23.31300¥233.13
25¥22.02800¥550.70
100¥20.26310¥2,026.31
250¥19.20360¥4,800.90
500¥18.45548¥9,227.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.75031¥17,750.31
2,000¥17.08590¥34,171.80
3,000¥16.71521¥50,145.63
5,000¥16.26636¥81,331.80
Manufacturers Standard Package