IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF24LE1-O17Q32-R

DigiKey Part Number
NRF24LE1-O17Q32-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF24LE1-O17Q32-R
Description
IC RF TXRX+MCU ISM>1GHZ 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
16kB OTP, 1kB SRAM
Mfr
Serial Interfaces
I2C, SPI, UART
Packaging
Tape & Reel (TR)
GPIO
15
Part Status
Active
Voltage - Supply
1.9V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
12.4mA ~ 13.3mA
Type
TxRx + MCU
Current - Transmitting
6.8mA ~ 11.1mA
RF Family/Standard
General ISM > 1GHz
Operating Temperature
-40°C ~ 85°C
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
32-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
32-QFN (5x5)
Power - Output
0dBm
Base Product Number
Sensitivity
-94dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥28.39996¥113,599.84
Manufacturers Standard Package