
NRF24LE1-O17Q24-R7 | |
|---|---|
DigiKey Part Number | NRF24LE1-O17Q24-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF24LE1-O17Q24-R7 |
Description | IC RF TXRX+MCU ISM>1GHZ 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 16kB OTP, 1kB SRAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 7 |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 12.4mA ~ 13.3mA |
Type TxRx + MCU | Current - Transmitting 6.8mA ~ 11.1mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 24-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 24-QFN (4x4) |
Power - Output 0dBm | Base Product Number |
Sensitivity -94dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥28.65774 | ¥42,986.61 |




