IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF24AP2-8CHQ32-R

DigiKey Part Number
NRF24AP2-8CHQ32-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF24AP2-8CHQ32-R
Description
IC RF TXRX ISM>1GHZ 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
0dBm
Mfr
Sensitivity
-85dBm
Packaging
Tape & Reel (TR)
Serial Interfaces
USART
Part Status
Active
Voltage - Supply
1.9V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
17mA
Type
TxRx Only
Current - Transmitting
11mA ~ 15mA
RF Family/Standard
General ISM > 1GHz
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-QFN (5x5)
Data Rate (Max)
1Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥43.30039¥173,201.56
Manufacturers Standard Package