
NPM1304-CAAA-R | |
|---|---|
DigiKey Part Number | 1490-NPM1304-CAAA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPM1304-CAAA-R |
Description | NPM1304 POWER MANAGEMENT IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry WLCSP (3.1x2.4) |
Datasheet | Datasheet |
EDA/CAD Models | NPM1304-CAAA-R Models |
Category | Fault Protection Over Voltage |
Mfr | Interface USB |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case BGA, WLCSP |
Battery Chemistry Multi-Chemistry | Supplier Device Package WLCSP (3.1x2.4) |
Number of Cells 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥14.47207 | ¥101,304.49 |



