


NPM1300-CAAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NPM1300-CAAA-R7TR-ND - Tape & Reel (TR) 4823-NPM1300-CAAA-R7CT-ND - Cut Tape (CT) 4823-NPM1300-CAAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1300-CAAA-R7 |
Description | PMIC (POWER MANAGEMENT IC) WITH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 35-WLCSP (3.08x2.38) |
Datasheet | Datasheet |
EDA/CAD Models | NPM1300-CAAA-R7 Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Mfr | Interface GPIO, I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 35-UFBGA, WLCSP |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 35-WLCSP (3.08x2.38) |
Number of Cells 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥18.23500 | ¥182.35 |
| 25 | ¥16.69200 | ¥417.30 |
| 100 | ¥14.99600 | ¥1,499.60 |
| 250 | ¥14.18636 | ¥3,546.59 |
| 500 | ¥13.91840 | ¥6,959.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥13.09615 | ¥19,644.22 |
| 3,000 | ¥12.80129 | ¥38,403.87 |
| 4,500 | ¥12.65365 | ¥56,941.43 |










