
SFSO4402NR | |
|---|---|
DigiKey Part Number | SFSO4402NR-ND |
Manufacturer | |
Manufacturer Product Number | SFSO4402NR |
Description | SCREWLOCK 4-40 FEMALE .156" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer NorComp Inc. | Length - Threaded Portion Below Head 0.156" (3.96mm) |
Series | Length - Below Head 0.156" (3.96mm) |
Packaging Bulk | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Active | Base Product Number |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.97000 | ¥2.97 |
| 10 | ¥2.50200 | ¥25.02 |
| 25 | ¥2.34440 | ¥58.61 |
| 50 | ¥2.23240 | ¥111.62 |
| 100 | ¥2.12580 | ¥212.58 |
| 250 | ¥1.99244 | ¥498.11 |
| 500 | ¥1.89726 | ¥948.63 |
| 1,000 | ¥1.80655 | ¥1,806.55 |
| 3,000 | ¥1.67168 | ¥5,015.04 |





