
SF09 | |
|---|---|
DigiKey Part Number | SF09-ND |
Manufacturer | |
Manufacturer Product Number | SF09 |
Description | SEALING FLANGE 9POS SILICON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Flange For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Flange | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.27000 | ¥9.27 |
| 10 | ¥7.87300 | ¥78.73 |
| 25 | ¥7.38320 | ¥184.58 |
| 50 | ¥7.02820 | ¥351.41 |
| 100 | ¥6.69310 | ¥669.31 |
| 300 | ¥6.19300 | ¥1,857.90 |
| 500 | ¥5.97366 | ¥2,986.83 |
| 1,000 | ¥5.68847 | ¥5,688.47 |
| 2,500 | ¥5.33228 | ¥13,330.70 |


