
955-015-030R121 | |
|---|---|
DigiKey Part Number | 955-15QCE-ND |
Manufacturer | |
Manufacturer Product Number | 955-015-030R121 |
Description | CONN BACKSHELL 15P 45/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 955-015-030R121 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45°, 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 15 | Hardware Assembly Hardware |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2308321-1 | TE Connectivity AMP Connectors | 53 | A125271-ND | ¥693.98000 | Parametric Equivalent |
| D15000GVL0 | Amphenol Positronic | 43 | 4306-D15000GVL0-ND | ¥1,051.16000 | Parametric Equivalent |
| D15000GVL0/AA | Amphenol Positronic | 8 | 4306-D15000GVL0/AA-ND | ¥1,051.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥272.67000 | ¥272.67 |
| 10 | ¥231.76900 | ¥2,317.69 |
| 25 | ¥217.25800 | ¥5,431.45 |
| 50 | ¥206.89340 | ¥10,344.67 |
| 100 | ¥197.02580 | ¥19,702.58 |
| 300 | ¥182.34720 | ¥54,704.16 |

