Parametric Equivalent




861-D04-113R004 | |
|---|---|
DigiKey Part Number | NOR1817-ND |
Manufacturer | |
Manufacturer Product Number | 861-D04-113R004 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 861-D04-113R004 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation D | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861-D04-113R001 | NorComp Inc. | 0 | 861-D04-113R001-ND | ¥138.05600 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.92000 | ¥184.92 |
| 10 | ¥157.13000 | ¥1,571.30 |
| 25 | ¥147.29200 | ¥3,682.30 |
| 50 | ¥140.26420 | ¥7,013.21 |
| 100 | ¥133.57280 | ¥13,357.28 |
| 250 | ¥125.21768 | ¥31,304.42 |
| 500 | ¥119.24872 | ¥59,624.36 |



