



858-012-103RLU4 | |
|---|---|
DigiKey Part Number | NOR1414-ND |
Manufacturer | |
Manufacturer Product Number | 858-012-103RLU4 |
Description | CONN RCPT MALE 12P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 858-012-103RLU4 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 12 | Voltage Rating 30V |
Shell Size - Insert M12-12 | Cable Opening 0.374" (9.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.60000 | ¥128.60 |
| 10 | ¥109.26300 | ¥1,092.63 |
| 25 | ¥102.42240 | ¥2,560.56 |
| 75 | ¥94.78293 | ¥7,108.72 |
| 150 | ¥90.26147 | ¥13,539.22 |
| 300 | ¥85.95697 | ¥25,787.09 |
| 525 | ¥82.63255 | ¥43,382.09 |
| 1,050 | ¥78.69406 | ¥82,628.76 |




