
858-008-103RSS4 | |
|---|---|
DigiKey Part Number | 37-858-008-103RSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-008-103RSS4 |
Description | IP67 MALE M12 CABLE MOUNT 8 POSI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Tin |
Series | Contact Finish - Mating Gold |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.65000 | ¥100.65 |
| 10 | ¥85.51200 | ¥855.12 |
| 25 | ¥80.15280 | ¥2,003.82 |
| 75 | ¥74.17307 | ¥5,562.98 |
| 150 | ¥70.63407 | ¥10,595.11 |
| 300 | ¥67.26513 | ¥20,179.54 |
| 525 | ¥64.66333 | ¥33,948.25 |
| 1,050 | ¥61.58068 | ¥64,659.71 |


