




680S7W2103L201 | |
|---|---|
DigiKey Part Number | NOR1200-ND |
Manufacturer | |
Manufacturer Product Number | 680S7W2103L201 |
Description | CONN D-SUB PLUG 7POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680S7W2103L201 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A, 20A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.49000 | ¥127.49 |
| 10 | ¥108.36500 | ¥1,083.65 |
| 25 | ¥101.57560 | ¥2,539.39 |
| 80 | ¥93.57288 | ¥7,485.83 |
| 160 | ¥89.10825 | ¥14,257.32 |
| 320 | ¥84.85872 | ¥27,154.79 |
| 560 | ¥81.57721 | ¥45,683.24 |
| 1,040 | ¥78.09542 | ¥81,219.24 |



