




680S5W5203L201 | |
|---|---|
DigiKey Part Number | NOR1198-ND |
Manufacturer | |
Manufacturer Product Number | 680S5W5203L201 |
Description | CONN D-SUB RCPT 5POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680S5W5203L201 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 20A |
Number of Positions | Color Black |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Operating Temperature -55°C ~ 155°C |
Contact Type Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.52000 | ¥237.52 |
| 10 | ¥201.87800 | ¥2,018.78 |
| 25 | ¥189.23440 | ¥4,730.86 |
| 50 | ¥180.20640 | ¥9,010.32 |
| 100 | ¥171.60990 | ¥17,160.99 |
| 250 | ¥160.87836 | ¥40,219.59 |
| 500 | ¥153.20970 | ¥76,604.85 |











