
680M7W2273L010 | |
|---|---|
DigiKey Part Number | 37-680M7W2273L010-ND |
Manufacturer | |
Manufacturer Product Number | 680M7W2273L010 |
Description | CONN D-SUB HOUSING RCPT 7POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M7W2273L010 Models |
Category | Contact Type Signal and Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 7 (5 + 2 Power) | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 7W2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.43000 | ¥42.43 |
| 10 | ¥36.05000 | ¥360.50 |
| 25 | ¥33.78840 | ¥844.71 |
| 70 | ¥31.41657 | ¥2,199.16 |
| 140 | ¥29.91686 | ¥4,188.36 |
| 280 | ¥28.48907 | ¥7,976.94 |
| 560 | ¥27.13002 | ¥15,192.81 |
| 1,050 | ¥25.95379 | ¥27,251.48 |
| 2,520 | ¥24.40079 | ¥61,489.99 |



