
680M3W3203L411 | |
|---|---|
DigiKey Part Number | 37-680M3W3203L411-ND |
Manufacturer | |
Manufacturer Product Number | 680M3W3203L411 |
Description | CONN D-SUB RCPT 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Operating Temperature -55°C ~ 125°C |
Contact Type Power | Base Product Number |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.57000 | ¥110.57 |
| 10 | ¥93.98900 | ¥939.89 |
| 25 | ¥88.10200 | ¥2,202.55 |
| 70 | ¥81.92729 | ¥5,734.91 |
| 140 | ¥78.01793 | ¥10,922.51 |
| 280 | ¥74.29707 | ¥20,803.18 |
| 560 | ¥70.75484 | ¥39,622.71 |
| 1,050 | ¥67.68897 | ¥71,073.42 |


