
680M17W2273L010 | |
|---|---|
DigiKey Part Number | 37-680M17W2273L010-ND |
Manufacturer | |
Manufacturer Product Number | 680M17W2273L010 |
Description | CONN D-SUB HOUSING RCPT 17POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M17W2273L010 Models |
Category | Contact Type Signal and Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 17 (15 + 2 Power) | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 17W2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.25000 | ¥42.25 |
| 10 | ¥35.88400 | ¥358.84 |
| 25 | ¥33.63760 | ¥840.94 |
| 50 | ¥32.03160 | ¥1,601.58 |
| 100 | ¥30.50160 | ¥3,050.16 |
| 250 | ¥28.59160 | ¥7,147.90 |
| 500 | ¥27.22742 | ¥13,613.71 |
| 1,000 | ¥25.92861 | ¥25,928.61 |
| 2,500 | ¥24.30699 | ¥60,767.47 |


