
680M002-072LB01 | |
|---|---|
DigiKey Part Number | 37-680M002-072LB01-ND |
Manufacturer | |
Manufacturer Product Number | 680M002-072LB01 |
Description | F PWR CONT // 10-12AWG // GF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M002-072LB01 Models |
Category | Contact Form Machined |
Manufacturer NorComp Inc. | Wire Gauge 10-12 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
Contact Type Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.35700 | ¥153.57 |
| 25 | ¥14.39640 | ¥359.91 |
| 50 | ¥13.70840 | ¥685.42 |
| 200 | ¥12.43020 | ¥2,486.04 |
| 400 | ¥11.83685 | ¥4,734.74 |
| 600 | ¥11.50302 | ¥6,901.81 |
| 1,000 | ¥11.09585 | ¥11,095.85 |
| 2,600 | ¥10.37280 | ¥26,969.28 |










