



27630102RP2 | |
|---|---|
DigiKey Part Number | 2763R-01-ND |
Manufacturer | |
Manufacturer Product Number | 27630102RP2 |
Description | CONN HEADER R/A 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 1 position |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.150" (3.81mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.50600 | ¥35.06 |
| 100 | ¥2.97720 | ¥297.72 |
| 500 | ¥2.65714 | ¥1,328.57 |
| 1,000 | ¥2.53021 | ¥2,530.21 |
| 5,000 | ¥2.25852 | ¥11,292.60 |
| 10,000 | ¥2.15075 | ¥21,507.50 |






