Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

191-025-113L561 | |
|---|---|
DigiKey Part Number | 191-025-113L561-ND |
Manufacturer | |
Manufacturer Product Number | 191-025-113L561 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 191-025-113L561 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643227236 | HARTING | 0 | 09643227236-ND | ¥0.00000 | Similar |
| 09653616713 | HARTING | 553 | 1195-2491-ND | ¥59.13000 | Similar |
| 1-338311-2 | TE Connectivity AMP Connectors | 306 | A35165-ND | ¥139.85000 | Similar |
| 1-5745968-3 | TE Connectivity AMP Connectors | 394 | A34098-ND | ¥81.87000 | Similar |
| 1-5745968-4 | TE Connectivity AMP Connectors | 795 | A34096-ND | ¥87.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥27.71440 | ¥1,385.72 |















