



189-009-513R571 | |
|---|---|
DigiKey Part Number | 1009FFE-ND |
Manufacturer | |
Manufacturer Product Number | 189-009-513R571 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 189-009-513R571 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.45000 | ¥82.45 |
| 10 | ¥70.04700 | ¥700.47 |
| 25 | ¥65.66040 | ¥1,641.51 |
| 50 | ¥62.52440 | ¥3,126.22 |
| 100 | ¥59.53980 | ¥5,953.98 |
| 270 | ¥55.51189 | ¥14,988.21 |
| 540 | ¥52.86472 | ¥28,546.95 |
| 1,080 | ¥50.34421 | ¥54,371.75 |









