
183-025-213R451 | |
|---|---|
DigiKey Part Number | 183-025-213R451-ND |
Manufacturer | |
Manufacturer Product Number | 183-025-213R451 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-025-213R451 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745536-2 | TE Connectivity AMP Connectors | 429 | A32156-ND | ¥347.34000 | Similar |
| 5745992-3 | TE Connectivity AMP Connectors | 190 | A32137-ND | ¥124.38000 | Similar |
| 5747838-3 | TE Connectivity AMP Connectors | 1,796 | A32140-ND | ¥128.27000 | Similar |
| 5747838-4 | TE Connectivity AMP Connectors | 1,526 | A32141-ND | ¥71.12000 | Similar |
| FCE17B25SC49B | Amphenol CS (Commercial Products) | 30 | FCE17B25SC49B-ND | ¥330.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥39.35360 | ¥39,353.60 |





