Parametric Equivalent

180-044-273L010 | |
|---|---|
DigiKey Part Number | 1844FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-044-273L010 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 180-044-273L010 Models |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, High Density | Operating Temperature -50°C ~ 100°C |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 44 | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-044-273L020 | NorComp Inc. | 0 | 2844FE-ND | ¥49.21880 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥47.95650 | ¥4,795.65 |







